Similar

SD10-470-R | |
|---|---|
DigiKey Part Number | 283-SD10-470-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD10-470-R |
Description | FIXED IND 47UH 337MA 1.47 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 337 mA 1.47Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD10-470-R Models |
Category | Current - Saturation (Isat) 349mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.47Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4011-470YL | Bourns Inc. | 222 | SRR4011-470YLCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,66234 € | 6.316,89 € |
| Unit Price without VAT: | 1,66234 € |
|---|---|
| Unit Price with VAT: | 1,97818 € |


