Similar

SD10-330-R | |
|---|---|
DigiKey Part Number | 283-SD10-330-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD10-330-R |
Description | FIXED IND 33UH 412MA 980.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 412 mA 980.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD10-330-R Models |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 980.7mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4011-330YL | Bourns Inc. | 0 | SRR4011-330YL-ND | 0,30912 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,66234 € | 6.316,89 € |
| Unit Price without VAT: | 1,66234 € |
|---|---|
| Unit Price with VAT: | 1,97818 € |


