


SCF9550-45-10 | |
|---|---|
DigiKey Part Number | 283-SCF9550-45-10TR-ND - Tape & Reel (TR) 283-SCF9550-45-10CT-ND - Cut Tape (CT) 283-SCF9550-45-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF9550-45-10 |
Description | FUSE TRIGGERABLE 45A 80V 9-10 CL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45A 80 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 33 ~ 47V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 120A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) | |
DC Cold Resistance | 0.0005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 5 | 6,02000 € | 30,10 € |
| 10 | 5,55400 € | 55,54 € |
| 50 | 4,60580 € | 230,29 € |
| 100 | 4,24710 € | 424,71 € |
| 250 | 3,81320 € | 953,30 € |
| 500 | 3,59464 € | 1.797,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,20574 € | 9.617,22 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

