


SCF9550-30-05 | |
|---|---|
DigiKey Part Number | 283-SCF9550-30-05TR-ND - Tape & Reel (TR) 283-SCF9550-30-05CT-ND - Cut Tape (CT) 283-SCF9550-30-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF9550-30-05 |
Description | FUSE TRIGGERABLE 30A 62V 4-5CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 10.5 ~ 23.5V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 5 | 4,15800 € | 20,79 € |
| 10 | 3,83700 € | 38,37 € |
| 50 | 3,18240 € | 159,12 € |
| 100 | 2,93500 € | 293,50 € |
| 250 | 2,63580 € | 658,95 € |
| 500 | 2,42864 € | 1.214,32 € |
| 1.000 | 2,39378 € | 2.393,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,26983 € | 6.809,49 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

