


SCF5432-30-13 | |
|---|---|
DigiKey Part Number | 283-SCF5432-30-13TR-ND - Tape & Reel (TR) 283-SCF5432-30-13CT-ND - Cut Tape (CT) 283-SCF5432-30-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-13 |
Description | FUSE TRIGGERABLE 30A 62V 13 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 45.2 ~ 58.5V Triggerable | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 0.0005 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 2,62800 € | 13,14 € |
| 10 | 2,42500 € | 24,25 € |
| 50 | 2,01200 € | 100,60 € |
| 100 | 1,85580 € | 185,58 € |
| 250 | 1,66708 € | 416,77 € |
| 500 | 1,53646 € | 768,23 € |
| 1.000 | 1,44576 € | 1.445,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,18117 € | 5.905,85 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

