Similar



SCF5432-30-07 | |
|---|---|
DigiKey Part Number | 283-SCF5432-30-07TR-ND - Tape & Reel (TR) 283-SCF5432-30-07CT-ND - Cut Tape (CT) 283-SCF5432-30-07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-07 |
Description | FUSE TRIGGERABLE 30A 62V 6-7CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Applications Battery Protection |
Manufacturer Eaton - Electronics Division | Features 23 ~ 31.5V Triggerable |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 60°C |
Part Status Active | Breaking Capacity @ Rated Voltage 80A |
Mounting Type Surface Mount | Package / Case Nonstandard SMD |
Fuse Type Board Mount | Size / Dimension 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) |
Current Rating (Amps) 30A | DC Cold Resistance 0.0005 Ohms |
Voltage Rating - DC 62 VDC | Base Product Number |
Response Time Fast Blow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITV5432L3030WR | Littelfuse Inc. | 0 | 18-ITV5432L3030WRCT-ND | 4,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 2,83600 € | 14,18 € |
| 10 | 2,61600 € | 26,16 € |
| 50 | 2,17040 € | 108,52 € |
| 100 | 2,00190 € | 200,19 € |
| 250 | 1,79824 € | 449,56 € |
| 500 | 1,65728 € | 828,64 € |
| 1.000 | 1,57342 € | 1.573,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,28547 € | 6.427,35 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |


