


SCF4030-15-03 | |
|---|---|
DigiKey Part Number | 283-SCF4030-15-03TR-ND - Tape & Reel (TR) 283-SCF4030-15-03CT-ND - Cut Tape (CT) 283-SCF4030-15-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-15-03 |
Description | FUSE TRIGGERABLE 15A 36V 3 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCF4030-15-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 7.4 ~ 13.8V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,10200 € | 5,51 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,84340 € | 42,17 € |
| 100 | 0,77820 € | 77,82 € |
| 250 | 0,69936 € | 174,84 € |
| 500 | 0,64486 € | 322,43 € |
| 1.000 | 0,59434 € | 594,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,57315 € | 2.865,75 € |
| 10.000 | 0,53969 € | 5.396,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

