15A 36 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15A 36 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF4030-15-01

DigiKey Part Number
283-SCF4030-15-01TR-ND - Tape & Reel (TR)
283-SCF4030-15-01CT-ND - Cut Tape (CT)
283-SCF4030-15-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF4030-15-01
Description
FUSE TRIGGERABLE 15A 36V 1 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15A 36 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
15A
Voltage Rating - DC
36 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
3 ~ 5V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
1612 (4030 Metric)
Size / Dimension
0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
DC Cold Resistance
0.001 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.077
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
51,19600 €5,98 €
101,10400 €11,04 €
500,91560 €45,78 €
1000,84490 €84,49 €
2500,75924 €189,81 €
5000,70006 €350,03 €
1.0000,64521 €645,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,53269 €2.663,45 €
10.0000,49718 €4.971,80 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €