


SCF4030-12-05 | |
|---|---|
DigiKey Part Number | 283-SCF4030-12-05TR-ND - Tape & Reel (TR) 283-SCF4030-12-05CT-ND - Cut Tape (CT) 283-SCF4030-12-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-12-05 |
Description | FUSE TRIGGERABLE 12A 36V 5 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.039" H (4.00mm x 3.00mm x 1.00mm) | |
DC Cold Resistance | 2.25 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,09600 € | 5,48 € |
| 10 | 1,01200 € | 10,12 € |
| 50 | 0,83940 € | 41,97 € |
| 100 | 0,77450 € | 77,45 € |
| 250 | 0,69600 € | 174,00 € |
| 500 | 0,64176 € | 320,88 € |
| 1.000 | 0,59152 € | 591,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52834 € | 2.641,70 € |
| 10.000 | 0,49269 € | 4.926,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

