
SC24-471-R | |
|---|---|
DigiKey Part Number | SC24-471-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC24-471-R |
Description | FIXED IND 470UH 50MA 9.52 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 50 mA 9.52mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9.52mOhm Max |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Current - Saturation (Isat) 75mA |

