



S520-20-R | |
|---|---|
DigiKey Part Number | 283-S520-20-R-ND |
Manufacturer | |
Manufacturer Product Number | S520-20-R |
Description | FUSE CERAMIC 20A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 420.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
Voltage Rating - AC 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,37000 € | 21,85 € |
| 10 | 4,03300 € | 40,33 € |
| 15 | 3,84800 € | 57,72 € |
| 25 | 3,62600 € | 90,65 € |
| 35 | 3,48686 € | 122,04 € |
| 50 | 3,34480 € | 167,24 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

