



S520-15-R | |
|---|---|
DigiKey Part Number | 283-S520-15-R-ND |
Manufacturer | |
Manufacturer Product Number | S520-15-R |
Description | FUSE CERAMIC 15A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 420 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 220.0 | |
Approval Agency | TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0068 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,15200 € | 35,76 € |
| 10 | 6,60000 € | 66,00 € |
| 15 | 6,29600 € | 94,44 € |
| 25 | 5,93280 € | 148,32 € |
| 35 | 5,70486 € | 199,67 € |
| 50 | 5,47220 € | 273,61 € |
| Unit Price without VAT: | 7,15200 € |
|---|---|
| Unit Price with VAT: | 8,51088 € |

