



S520-12-5-R | |
|---|---|
DigiKey Part Number | 283-S520-12-5-R-ND |
Manufacturer | |
Manufacturer Product Number | S520-12-5-R |
Description | FUSE CERAMIC 12.5A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 160.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0081 Ohms |
Voltage Rating - AC 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,10200 € | 20,51 € |
| 10 | 3,78500 € | 37,85 € |
| 15 | 3,61133 € | 54,17 € |
| 25 | 3,40320 € | 85,08 € |
| 35 | 3,27286 € | 114,55 € |
| 50 | 3,13980 € | 156,99 € |
| Unit Price without VAT: | 4,10200 € |
|---|---|
| Unit Price with VAT: | 4,88138 € |

