10 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
S520-10-R
Bussmann Series 420 Vac Ceramic Fuses -S520 Series

S520-10-R

DigiKey Part Number
283-S520-10-R-ND
Manufacturer
Manufacturer Product Number
S520-10-R
Description
FUSE CERAMIC 10A 420VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
420 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
155.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
57,15200 €35,76 €
106,60000 €66,00 €
156,29600 €94,44 €
255,93280 €148,32 €
355,70486 €199,67 €
505,47220 €273,61 €
Manufacturers Standard Package
Unit Price without VAT:7,15200 €
Unit Price with VAT:8,51088 €