



S506-63-R | |
|---|---|
DigiKey Part Number | 283-S506-63-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-63-R |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.021 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.96 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,09000 € | 25,45 € |
| 10 | 4,69700 € | 46,97 € |
| 15 | 4,48133 € | 67,22 € |
| 25 | 4,22280 € | 105,57 € |
| 35 | 4,06057 € | 142,12 € |
| 50 | 3,89520 € | 194,76 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

