



S506-315-R | |
|---|---|
DigiKey Part Number | 283-S506-315-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.621 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,46200 € | 22,31 € |
| 10 | 4,11800 € | 41,18 € |
| 15 | 3,92800 € | 58,92 € |
| 25 | 3,70200 € | 92,55 € |
| 35 | 3,56000 € | 124,60 € |
| 50 | 3,41520 € | 170,76 € |
| Unit Price without VAT: | 4,46200 € |
|---|---|
| Unit Price with VAT: | 5,30978 € |

