



S506-125-R | |
|---|---|
DigiKey Part Number | 283-S506-125-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-125-R |
Description | FUSE GLASS 125MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.063 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.97 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,62200 € | 23,11 € |
| 10 | 4,26300 € | 42,63 € |
| 15 | 4,06733 € | 61,01 € |
| 25 | 3,83280 € | 95,82 € |
| 35 | 3,68571 € | 129,00 € |
| 50 | 3,53600 € | 176,80 € |
| Unit Price without VAT: | 4,62200 € |
|---|---|
| Unit Price with VAT: | 5,50018 € |

