



S506-12.5-R | |
|---|---|
DigiKey Part Number | 283-S506-12.5-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-12.5-R |
Description | FUSE GLASS 12.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 125A |
Part Status Active | Melting I²t 1019.5 |
Mounting Type Requires Holder | Approval Agency cULus, PSE/JET |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,04200 € | 20,21 € |
| 10 | 3,72900 € | 37,29 € |
| 15 | 3,55800 € | 53,37 € |
| 25 | 3,35320 € | 83,83 € |
| 35 | 3,22457 € | 112,86 € |
| 50 | 3,09340 € | 154,67 € |
| Unit Price without VAT: | 4,04200 € |
|---|---|
| Unit Price with VAT: | 4,80998 € |

