



S505-6.3-R | |
|---|---|
DigiKey Part Number | 283-S505-6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | S505-6.3-R |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 111.0 |
Mounting Type Requires Holder | Approval Agency BSI, CCC/CQC, CSA, cULus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0102 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,73600 € | 18,68 € |
| 10 | 3,44700 € | 34,47 € |
| 15 | 3,28867 € | 49,33 € |
| 25 | 3,09920 € | 77,48 € |
| 35 | 2,98029 € | 104,31 € |
| 50 | 2,85900 € | 142,95 € |
| Unit Price without VAT: | 3,73600 € |
|---|---|
| Unit Price with VAT: | 4,44584 € |


