



S501-5-R | |
|---|---|
DigiKey Part Number | 283-S501-5-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-5-R |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 25.0 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, MITI/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,52800 € | 17,64 € |
| 10 | 3,25700 € | 32,57 € |
| 15 | 3,10667 € | 46,60 € |
| 25 | 2,92760 € | 73,19 € |
| 35 | 2,81543 € | 98,54 € |
| 50 | 2,70100 € | 135,05 € |
| Unit Price without VAT: | 3,52800 € |
|---|---|
| Unit Price with VAT: | 4,19832 € |

