125 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
S501-R Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

S501-125-R

DigiKey Part Number
283-S501-125-R-ND
Manufacturer
Manufacturer Product Number
S501-125-R
Description
FUSE CERAMIC 125MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
0.0037
Mounting Type
Requires Holder
Approval Agency
CSA, cULus
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
12.3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
56,23200 €31,16 €
105,74900 €57,49 €
155,48533 €82,28 €
255,16880 €129,22 €
354,97029 €173,96 €
504,76780 €238,39 €
Manufacturers Standard Package
Unit Price without VAT:6,23200 €
Unit Price with VAT:7,41608 €