



S500-16-R | |
|---|---|
DigiKey Part Number | S500-16-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-16-R |
Description | FUSE GLASS 16A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Fast Blow |
Part Status Obsolete | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |

