


S-8301-5-R | |
|---|---|
DigiKey Part Number | 283-S-8301-5-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8301-5-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 5 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 5 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,70000 € | 56,70 € |
| 5 | 47,04000 € | 235,20 € |
| 10 | 43,38800 € | 433,88 € |
| 50 | 35,91380 € | 1.795,69 € |
| 100 | 33,07870 € | 3.307,87 € |
| 250 | 29,64136 € | 7.410,34 € |
| Unit Price without VAT: | 56,70000 € |
|---|---|
| Unit Price with VAT: | 67,47300 € |

