
S-8301-2-R | |
|---|---|
DigiKey Part Number | 283-S-8301-2-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8301-2-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,90000 € | 27,90 € |
| 5 | 23,14600 € | 115,73 € |
| 10 | 21,35400 € | 213,54 € |
| 50 | 17,68940 € | 884,47 € |
| 100 | 16,30080 € | 1.630,08 € |
| 250 | 14,61824 € | 3.654,56 € |
| 500 | 13,45118 € | 6.725,59 € |
| Unit Price without VAT: | 27,90000 € |
|---|---|
| Unit Price with VAT: | 33,20100 € |

