
S-8202-7-R | |
|---|---|
DigiKey Part Number | 283-S-8202-7-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8202-7-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 7 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 7 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | Contact Material Spring Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products 6.35mm x 31.75mm | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,47600 € | 344,76 € |
| Unit Price without VAT: | 34,47600 € |
|---|---|
| Unit Price with VAT: | 41,02644 € |

