
S-8202-12-R | |
|---|---|
DigiKey Part Number | 283-S-8202-12-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8202-12-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 12 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 12 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,16000 € | 61,16 € |
| 5 | 50,73200 € | 253,66 € |
| 10 | 46,79100 € | 467,91 € |
| 50 | 38,72760 € | 1.936,38 € |
| 100 | 35,66800 € | 3.566,80 € |
| 250 | 31,95852 € | 7.989,63 € |
| Unit Price without VAT: | 61,16000 € |
|---|---|
| Unit Price with VAT: | 72,78040 € |

