Image for S-8201-4-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8201-4-R

DigiKey Part Number
283-S-8201-4-R-ND
Manufacturer
Manufacturer Product Number
S-8201-4-R
Description
FUSE BLOCK CART 600V CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 300V 4 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
4
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Contact Material
Spring Bronze
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
6.35mm x 31.75mm
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,65200 €166,52 €
Manufacturers Standard Package
Unit Price without VAT:16,65200 €
Unit Price with VAT:19,81588 €