MFR Recommended

S-8102-5 | |
|---|---|
DigiKey Part Number | 283-S-8102-5-ND |
Manufacturer | |
Manufacturer Product Number | S-8102-5 |
Description | FUSE BLOCK CART 600V CHASS MNT |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 5 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 5 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | Contact Material Spring Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products 6.35mm x 31.75mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8102-5-R | Eaton - Electronics Division | 0 | 283-S-8102-5-R-ND | 21,18509 € | MFR Recommended |


