




S-8102-2-R | |
|---|---|
DigiKey Part Number | 283-5160-ND |
Manufacturer | |
Manufacturer Product Number | S-8102-2-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 5 | 8,01600 € | 40,08 € |
| 10 | 7,39800 € | 73,98 € |
| 50 | 6,13360 € | 306,68 € |
| 100 | 5,65530 € | 565,53 € |
| 250 | 5,07644 € | 1.269,11 € |
| 500 | 4,67526 € | 2.337,63 € |
| 1.000 | 4,30300 € | 4.303,00 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

