


S-8002-1-R | |
|---|---|
DigiKey Part Number | 283-S-8002-1-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8002-1-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Solder Lug |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 5 | 5,35000 € | 26,75 € |
| 10 | 4,93600 € | 49,36 € |
| 50 | 4,09340 € | 204,67 € |
| 100 | 3,77500 € | 377,50 € |
| 250 | 3,38960 € | 847,40 € |
| 500 | 3,12262 € | 1.561,31 € |
| 1.000 | 2,87496 € | 2.874,96 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

