Direct
Similar

S-8001-1-R | |
|---|---|
DigiKey Part Number | S-8001-1-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8001-1-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Customer Reference | |
Detailed Description | Fuse Block 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/S-8002-1-R | Eaton - Electronics Division | 0 | 283-3059-ND | 2,33000 € | Direct |
| BK4-S-4001-1-R | Eaton - Electronics Division | 3.811 | 283-BK4-S-4001-1-R-ND | 1,27000 € | Similar |




