
RL1218-331-R | |
|---|---|
DigiKey Part Number | 283-RL1218-331-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL1218-331-R |
Description | FIXED IND 330UH 1.25A 366 MOHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 366mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.73A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 366mOhm Max |
Packaging Cut Tape (CT) | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.480" Dia (12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

