Image for RL1011-6R8-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1011-6R8-R

DigiKey Part Number
2266-RL1011-6R8-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL1011-6R8-R
Description
FIXED IND 7.04UH 4.03A 23 MOHM
Customer Reference
Detailed Description
7.04 µH Unshielded Drum Core, Wirewound Inductor 4.03 A 23mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.64A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
23mOhm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
25MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.374" Dia (9.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.413" (10.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.