Image for RL0809-223-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0809-223-R

DigiKey Part Number
RL0809-223-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL0809-223-R
Description
FIXED IND 21.99MH 70MA 59.7 OHM
Customer Reference
Detailed Description
21.99 mH Unshielded Drum Core, Wirewound Inductor 70 mA 59.7Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
52mA
Shielding
Unshielded
DC Resistance (DCR)
59.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
390kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.311" Dia (7.90mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.