Similar

RL0809-222-R | |
|---|---|
DigiKey Part Number | RL0809-222-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0809-222-R |
Description | FIXED IND 2.2MH 207MA 6.06 OHM |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 207 mA 6.06Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 164mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.06Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.311" Dia (7.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0913-222K | Bourns Inc. | 1.102 | RLB0913-222K-ND | 0,58000 € | Similar |


