



PTSLR18126V270 | |
|---|---|
DigiKey Part Number | 283-PTSLR18126V270TR-ND - Tape & Reel (TR) 283-PTSLR18126V270CT-ND - Cut Tape (CT) 283-PTSLR18126V270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V270 |
Description | PTC RESET FUSE 6V 2.7A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.7 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.7 A | |
Current - Trip (It) | 6.2 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 23 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 5 | 0,93000 € | 4,65 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,71120 € | 35,56 € |
| 100 | 0,65610 € | 65,61 € |
| 250 | 0,58968 € | 147,42 € |
| 500 | 0,54378 € | 271,89 € |
| 1.000 | 0,50124 € | 501,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56607 € | 1.132,14 € |
| 4.000 | 0,52114 € | 2.084,56 € |
| 6.000 | 0,49637 € | 2.978,22 € |
| 10.000 | 0,47118 € | 4.711,80 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

