



PTSLR12106V260 | |
|---|---|
DigiKey Part Number | 283-PTSLR12106V260TR-ND - Tape & Reel (TR) 283-PTSLR12106V260CT-ND - Cut Tape (CT) 283-PTSLR12106V260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12106V260 |
Description | PTC RESET FUSE 6V 2.6A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 5 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,59800 € | 2,99 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,42310 € | 42,31 € |
| 250 | 0,38036 € | 95,09 € |
| 500 | 0,35078 € | 175,39 € |
| 1.000 | 0,32341 € | 323,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31560 € | 946,80 € |
| 6.000 | 0,29056 € | 1.743,36 € |
| 9.000 | 0,27676 € | 2.490,84 € |
| 15.000 | 0,26134 € | 3.920,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


