



PTSLR12066V350 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V350TR-ND - Tape & Reel (TR) 283-PTSLR12066V350CT-ND - Cut Tape (CT) 283-PTSLR12066V350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V350 |
Description | PTC RESET FUSE 6V 3.5A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.5 A | |
Current - Trip (It) | 7 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,57600 € | 2,88 € |
| 10 | 0,53300 € | 5,33 € |
| 50 | 0,44180 € | 22,09 € |
| 100 | 0,40770 € | 40,77 € |
| 250 | 0,36648 € | 91,62 € |
| 500 | 0,33800 € | 169,00 € |
| 1.000 | 0,31162 € | 311,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29369 € | 734,23 € |
| 5.000 | 0,27046 € | 1.352,30 € |
| 7.500 | 0,25765 € | 1.932,38 € |
| 12.500 | 0,24229 € | 3.028,62 € |
| 17.500 | 0,23536 € | 4.118,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |





