


PTSLR08058V350 | |
|---|---|
DigiKey Part Number | 283-PTSLR08058V350TR-ND - Tape & Reel (TR) 283-PTSLR08058V350CT-ND - Cut Tape (CT) 283-PTSLR08058V350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08058V350 |
Description | PTC RESET FUSE 3.5A 8V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 3.5 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 18 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Max 8V | Package / Case 0805 (2012 Metric), Concave |
Current - Hold (Ih) (Max) 3.5 A | Size / Dimension 0.098" L x 0.063" W (2.50mm x 1.60mm) |
Current - Trip (It) 7 A | Thickness (Max) 0.039" (1.00mm) |
Current - Max 50 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37200 € | 1,86 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,28520 € | 14,26 € |
| 100 | 0,26320 € | 26,32 € |
| 250 | 0,23660 € | 59,15 € |
| 500 | 0,21828 € | 109,14 € |
| 1.000 | 0,20128 € | 201,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18641 € | 745,64 € |
| 8.000 | 0,17164 € | 1.373,12 € |
| 12.000 | 0,16350 € | 1.962,00 € |
| 20.000 | 0,15374 € | 3.074,80 € |
| 28.000 | 0,15192 € | 4.253,76 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

