


PTSAHT120616V035 | |
|---|---|
DigiKey Part Number | 283-PTSAHT120616V035TR-ND - Tape & Reel (TR) 283-PTSAHT120616V035CT-ND - Cut Tape (CT) 283-PTSAHT120616V035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSAHT120616V035 |
Description | PTC RESET FUSE 350MA 16V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 200 mOhms |
Manufacturer Eaton - Electronics Division | Resistance - Post Trip (R1) (Max) 1.6 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Voltage - Max 16V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 350 mA | Package / Case 1206 (3216 Metric), Concave |
Current - Trip (It) 950 mA | Size / Dimension 0.132" L x 0.067" W (3.35mm x 1.70mm) |
Current - Max 50 A | Thickness (Max) 0.057" (1.46mm) |
Time to Trip 200 ms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41400 € | 2,07 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,31700 € | 15,85 € |
| 100 | 0,29250 € | 29,25 € |
| 250 | 0,26296 € | 65,74 € |
| 500 | 0,24256 € | 121,28 € |
| 1.000 | 0,22368 € | 223,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18995 € | 759,80 € |
| 8.000 | 0,17490 € | 1.399,20 € |
| 12.000 | 0,16661 € | 1.999,32 € |
| 20.000 | 0,15665 € | 3.133,00 € |
| 28.000 | 0,15511 € | 4.343,08 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

