ptsaht1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ptsaht1206
PTSA Resettable Automotive PPTC Fuses

PTSAHT120616V035

DigiKey Part Number
283-PTSAHT120616V035TR-ND - Tape & Reel (TR)
283-PTSAHT120616V035CT-ND - Cut Tape (CT)
283-PTSAHT120616V035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSAHT120616V035
Description
PTC RESET FUSE 350MA 16V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
16V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
950 mA
Current - Max
50 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.132" L x 0.067" W (3.35mm x 1.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.46mm)
Lead Spacing
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.562
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,40000 €2,00 €
100,37000 €3,70 €
500,30680 €15,34 €
1000,28310 €28,31 €
2500,25452 €63,63 €
5000,23478 €117,39 €
1.0000,21649 €216,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19304 €772,16 €
8.0000,17774 €1.421,92 €
12.0000,16931 €2.031,72 €
20.0000,15920 €3.184,00 €
28.0000,15763 €4.413,64 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €