

PTSA181224V150 | |
---|---|
DigiKey Part Number | 283-PTSA181224V150TR-ND - Tape & Reel (TR) 283-PTSA181224V150CT-ND - Cut Tape (CT) 283-PTSA181224V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA181224V150 |
Description | PTC RESET FUSE 1.5A 24V 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.178" L x 0.126" W (4.53mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
5 | 0,33200 € | 1,66 € |
10 | 0,30700 € | 3,07 € |
50 | 0,25500 € | 12,75 € |
100 | 0,23520 € | 23,52 € |
250 | 0,21148 € | 52,87 € |
500 | 0,19508 € | 97,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,18890 € | 188,90 € |
2.000 | 0,17414 € | 348,28 € |
3.000 | 0,16601 € | 498,03 € |
5.000 | 0,15626 € | 781,30 € |
7.000 | 0,15013 € | 1.050,91 € |
10.000 | 0,14387 € | 1.438,70 € |
25.000 | 0,12885 € | 3.221,25 € |
50.000 | 0,12867 € | 6.433,50 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |