

PTSA080515V010 | |
---|---|
DigiKey Part Number | 283-PTSA080515V010TR-ND - Tape & Reel (TR) 283-PTSA080515V010CT-ND - Cut Tape (CT) 283-PTSA080515V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSA080515V010 |
Description | PTC RESET FUSE 100MA 15V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 10 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.089" L x 0.059" W (2.25mm x 1.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
5 | 0,22400 € | 1,12 € |
10 | 0,20700 € | 2,07 € |
50 | 0,17120 € | 8,56 € |
100 | 0,15800 € | 15,80 € |
250 | 0,14208 € | 35,52 € |
500 | 0,13108 € | 65,54 € |
1.000 | 0,12091 € | 120,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11531 € | 461,24 € |
8.000 | 0,10622 € | 849,76 € |
12.000 | 0,10120 € | 1.214,40 € |
20.000 | 0,09519 € | 1.903,80 € |
28.000 | 0,09141 € | 2.559,48 € |
40.000 | 0,08943 € | 3.577,20 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |