

PTS18128V160 | |
---|---|
DigiKey Part Number | 283-3163-2-ND - Tape & Reel (TR) 283-3163-1-ND - Cut Tape (CT) 283-3163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18128V160 |
Description | PTC RESET FUSE 8V 1.6A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.027" (0.68mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
5 | 0,11800 € | 0,59 € |
10 | 0,10900 € | 1,09 € |
50 | 0,09040 € | 4,52 € |
100 | 0,08350 € | 8,35 € |
250 | 0,07500 € | 18,75 € |
500 | 0,06920 € | 34,60 € |
1.000 | 0,06385 € | 63,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,08259 € | 165,18 € |
4.000 | 0,07613 € | 304,52 € |
6.000 | 0,07258 € | 435,48 € |
10.000 | 0,06831 € | 683,10 € |
14.000 | 0,06563 € | 918,82 € |
20.000 | 0,06289 € | 1.257,80 € |
50.000 | 0,05661 € | 2.830,50 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |