PTS18128V150 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 14.956
Unit Price: 0,52000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 9.495
Unit Price: 0,48000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 1.152
Unit Price: 0,61000 €
Datasheet
Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTS18128V150

DigiKey Part Number
283-3160-2-ND - Tape & Reel (TR)
283-3160-1-ND - Cut Tape (CT)
283-3160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS18128V150
Description
PTC RESET FUSE 8V 1.5A 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
110 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.027" (0.68mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
50,19400 €0,97 €
100,17900 €1,79 €
500,14840 €7,42 €
1000,13690 €13,69 €
2500,12308 €30,77 €
5000,11354 €56,77 €
1.0000,10474 €104,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09658 €193,16 €
4.0000,08903 €356,12 €
6.0000,08486 €509,16 €
10.0000,07987 €798,70 €
14.0000,07673 €1.074,22 €
20.0000,07353 €1.470,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €