Similar



PTS181233V110 | |
|---|---|
DigiKey Part Number | 283-3157-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTS181233V110 |
Description | PTC RESET FUSE 33V 1.1A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 200 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L110/33MR | Littelfuse Inc. | 2.451 | F3486CT-ND | 0,63000 € | Similar |


