



PTS181216V110 | |
|---|---|
DigiKey Part Number | 283-PTS181216V110TR-ND - Tape & Reel (TR) 283-PTS181216V110CT-ND - Cut Tape (CT) 283-PTS181216V110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181216V110 |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 60 mOhms |
Series | Resistance - Post Trip (R1) (Max) 180 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L110/16DR | Littelfuse Inc. | 5.286 | F3485CT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,11676 € | 29,19 € |
| 500 | 0,10772 € | 53,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09462 € | 94,62 € |
| 2.000 | 0,08725 € | 174,50 € |
| 3.000 | 0,08320 € | 249,60 € |
| 5.000 | 0,07834 € | 391,70 € |
| 7.000 | 0,07826 € | 547,82 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

