



PTS181216V110 | |
|---|---|
DigiKey Part Number | 283-PTS181216V110TR-ND - Tape & Reel (TR) 283-PTS181216V110CT-ND - Cut Tape (CT) 283-PTS181216V110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181216V110 |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,11676 € | 29,19 € |
| 500 | 0,10772 € | 53,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09462 € | 94,62 € |
| 2.000 | 0,08725 € | 174,50 € |
| 3.000 | 0,08320 € | 249,60 € |
| 5.000 | 0,07834 € | 391,70 € |
| 7.000 | 0,07826 € | 547,82 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

