Direct




PTS12066V200 | |
|---|---|
DigiKey Part Number | 283-PTS12066V200TR-ND - Tape & Reel (TR) 283-PTS12066V200CT-ND - Cut Tape (CT) 283-PTS12066V200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS12066V200 |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.045" (1.15mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L200PR | Littelfuse Inc. | 1.716 | F4155CT-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,22880 € | 11,44 € |
| 100 | 0,21110 € | 21,11 € |
| 250 | 0,18976 € | 47,44 € |
| 500 | 0,17506 € | 87,53 € |
| 1.000 | 0,16146 € | 161,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13809 € | 345,22 € |
| 5.000 | 0,13350 € | 667,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



