


PTS08059V020 | |
|---|---|
DigiKey Part Number | 283-PTS08059V020TR-ND - Tape & Reel (TR) 283-PTS08059V020CT-ND - Cut Tape (CT) 283-PTS08059V020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS08059V020 |
Description | PTC RESET FUSE 9V 200MA 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Trip (It) 500 mA |
Manufacturer Eaton - Electronics Division | Current - Max 100 A |
Series | Time to Trip 0.05 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Voltage - Max 9V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26400 € | 1,32 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,20220 € | 10,11 € |
| 100 | 0,18650 € | 18,65 € |
| 250 | 0,16764 € | 41,91 € |
| 500 | 0,15464 € | 77,32 € |
| 1.000 | 0,14264 € | 142,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13597 € | 679,85 € |
| 10.000 | 0,12520 € | 1.252,00 € |
| 15.000 | 0,11926 € | 1.788,90 € |
| 25.000 | 0,11214 € | 2.803,50 € |
| 35.000 | 0,11049 € | 3.867,15 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



